



G832MB010806222HR | |
|---|---|
DigiKey Part Number | G832MB010806222HRTR-ND - Tape & Reel (TR) G832MB010806222HRCT-ND - Cut Tape (CT) G832MB010806222HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G832MB010806222HR |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | G832MB010806222HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.461" (11.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 2,32648 € | 2.908,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,76000 € | 17,60 € |
| 25 | 1,62240 € | 40,56 € |
| 50 | 1,52560 € | 76,28 € |
| 100 | 1,43460 € | 143,46 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |



