
G832MB010607222HR | |
|---|---|
DigiKey Part Number | 664-G832MB010607222HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G832MB010607222HR |
Description | BTB 60P P=0.8MM RECEPTACLE H=15. |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | G832MB010607222HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 17mm, 18mm, 19mm, 20mm | |
Height Above Board | 0.618" (15.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 1,80358 € | 8.116,11 € |
| Unit Price without VAT: | 1,80358 € |
|---|---|
| Unit Price with VAT: | 2,14626 € |

