




G40HA1331HR | |
|---|---|
DigiKey Part Number | G40HA1331HR-ND |
Manufacturer | |
Manufacturer Product Number | G40HA1331HR |
Description | CONN MINI HD SAS RCPT 36POS R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 Position SAS, Mini HD Receptacle Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | G40HA1331HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS, Mini HD | |
Number of Positions | 36 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Latch Holder | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| 10 | 3,64600 € | 36,46 € |
| 25 | 3,41760 € | 85,44 € |
| 50 | 3,25400 € | 162,70 € |
| 100 | 3,09880 € | 309,88 € |
| 250 | 2,90476 € | 726,19 € |
| 800 | 2,67598 € | 2.140,78 € |
| 1.600 | 2,54836 € | 4.077,38 € |
| 3.200 | 2,42689 € | 7.766,05 € |
| Unit Price without VAT: | 4,29000 € |
|---|---|
| Unit Price with VAT: | 5,10510 € |

