


G40H3132212HR | |
|---|---|
DigiKey Part Number | G40H3132212HRTR-ND - Tape & Reel (TR) G40H3132212HRCT-ND - Cut Tape (CT) G40H3132212HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G40H3132212HR |
Description | CONN MIN HD SAS RCPT 36P SLD SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 Position SAS, Mini HD Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G40H3132212HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS, Mini HD | |
Number of Positions | 36 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Lock, Latch Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 10 | 2,79800 € | 27,98 € |
| 25 | 2,62280 € | 65,57 € |
| 50 | 2,49740 € | 124,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 2,34783 € | 281,74 € |
| 240 | 2,23575 € | 536,58 € |
| 360 | 2,17272 € | 782,18 € |
| 600 | 2,09582 € | 1.257,49 € |
| 840 | 2,04667 € | 1.719,20 € |
| 1.200 | 1,99584 € | 2.395,01 € |
| 3.000 | 1,87103 € | 5.613,09 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |

