




G40H11331HR | |
|---|---|
DigiKey Part Number | G40H11331HR-ND |
Manufacturer | |
Manufacturer Product Number | G40H11331HR |
Description | CONN MINI HD SAS RCPT 36POS R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 Position SAS, Mini HD Receptacle Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | G40H11331HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS, Mini HD | |
Number of Positions | 36 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Latch Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,29100 € | 22,91 € |
| 25 | 2,14640 € | 53,66 € |
| 50 | 2,04380 € | 102,19 € |
| 100 | 1,94630 € | 194,63 € |
| 250 | 1,82436 € | 456,09 € |
| 800 | 1,68065 € | 1.344,52 € |
| 1.600 | 1,60049 € | 2.560,78 € |
| 3.200 | 1,52416 € | 4.877,31 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |




