
FLSC80353000 | |
|---|---|
DigiKey Part Number | 664-FLSC80353000-ND |
Manufacturer | |
Manufacturer Product Number | FLSC80353000 |
Description | DOME COVER 80 MM DIA, 35 MM HIGH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For FLS Series |
Datasheet | Datasheet |
EDA/CAD Models | FLSC80353000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | FLS Series | |
Specifications | - | |
Material | Polycarbonate (PC) | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 2,23438 € | 250,25 € |
| Unit Price without VAT: | 2,23438 € |
|---|---|
| Unit Price with VAT: | 2,65891 € |

