
FLHP6100 | |
|---|---|
DigiKey Part Number | 664-FLHP6100-ND |
Manufacturer | |
Manufacturer Product Number | FLHP6100 |
Description | 6 POSITION,RECEPTACLE,PIN,WIRE M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | FLHP6100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,51000 € | 5,10 € |
| 25 | 0,47800 € | 11,95 € |
| 50 | 0,45540 € | 22,77 € |
| 100 | 0,43360 € | 43,36 € |
| 300 | 0,40117 € | 120,35 € |
| 600 | 0,38198 € | 229,19 € |
| 1.200 | 0,36375 € | 436,50 € |
| 2.700 | 0,34351 € | 927,48 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |


