CAA00USBC002100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAA00USBC001150

DigiKey Part Number
664-CAA00USBC001150-ND
Manufacturer
Manufacturer Product Number
CAA00USBC001150
Description
HSBRIDGE+ CABLE ASS'Y, GEN1, ONE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male 4.92' (1.50m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
CAA00USBC001150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Configuration
Length
4.92' (1.50m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
-
Shielding
Shielded
Color
Black
Features
Data Transfer
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 566
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
122,29000 €22,29 €
1018,94400 €189,44 €
2517,75880 €443,97 €
8017,07025 €1.365,62 €
Manufacturers Standard Package
Unit Price without VAT:22,29000 €
Unit Price with VAT:26,52510 €