
12401808E412A | |
|---|---|
DigiKey Part Number | 664-12401808E412ATR-ND - Tape & Reel (TR) 664-12401808E412ACT-ND - Cut Tape (CT) 664-12401808E412ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12401808E412A |
Description | USB3.2 GEN2, TYPE C, TOP MOUNT, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 12401808E412A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 1,11700 € | 11,17 € |
| 25 | 1,04640 € | 26,16 € |
| 50 | 0,99660 € | 49,83 € |
| 100 | 0,94890 € | 94,89 € |
| 250 | 0,88940 € | 222,35 € |
| 500 | 0,84694 € | 423,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68554 € | 685,54 € |
| 2.000 | 0,65283 € | 1.305,66 € |
| 3.000 | 0,64573 € | 1.937,19 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

