
DSSPXPXXD01X | |
|---|---|
DigiKey Part Number | DSSPXPXXD01X-ND |
Manufacturer | |
Manufacturer Product Number | DSSPXPXXD01X |
Description | CONN HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Housing Connector Position |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | - | |
Connector Type | - | |
Number of Positions | - | |
Shell Size, Connector Layout | - | |
Contact Type | - | |
Mounting Type | - | |
Flange Feature | - | |
Features | - | |
Primary Material | - | |
Shell Material, Finish | - | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Dielectric Material | - | |
Color | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,64020 € | 232,01 € |
| Unit Price without VAT: | 4,64020 € |
|---|---|
| Unit Price with VAT: | 5,52184 € |

