
DSSNXSMAD01X | |
|---|---|
DigiKey Part Number | DSSNXSMAD01X-ND |
Manufacturer | |
Manufacturer Product Number | DSSNXSMAD01X |
Description | CONN D-SUB RCPT 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Packaging Bulk | Shell Material, Finish Copper Alloy, Tin Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Wire Gauge 20 AWG |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,16760 € | 308,38 € |
| Unit Price without VAT: | 6,16760 € |
|---|---|
| Unit Price with VAT: | 7,33944 € |


