
DSS5XPXXG04X | |
|---|---|
DigiKey Part Number | DSS5XPXXG04X-ND |
Manufacturer | |
Manufacturer Product Number | DSS5XPXXG04X |
Description | CONN D-SUB HOUSING PLUG 50POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 50 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol CONEC | Flange Feature Cable Side (4-40) |
Packaging Box | Features Grounding Indents |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub | Shell Finish Thickness 315µin (8.00µm) |
Connector Type Plug for Male Contacts | Ingress Protection IP20 |
Number of Positions 50 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Color Black |
Shell Size, Connector Layout 5 (DD, D) | Note Contacts Sold Separately |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 4,83288 € | 386,63 € |
| Unit Price without VAT: | 4,83288 € |
|---|---|
| Unit Price with VAT: | 5,75113 € |

