
DSS4XSMAB01X | |
|---|---|
DigiKey Part Number | DSS4XSMAB01X-ND |
Manufacturer | |
Manufacturer Product Number | DSS4XSMAB01X |
Description | CONN D-SUB RCPT 37POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Packaging Box | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP20 |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Wire Gauge 20 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 17,01733 € | 510,52 € |
| Unit Price without VAT: | 17,01733 € |
|---|---|
| Unit Price with VAT: | 20,25062 € |


