
DSS2XPXXB01X | |
|---|---|
DigiKey Part Number | 626-DSS2XPXXB01X-ND |
Manufacturer | |
Manufacturer Product Number | DSS2XPXXB01X |
Description | 15P M CRIMP BODY BLIND MATING PL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 15 Position |
Category | Contact Type Signal |
Manufacturer Amphenol CONEC | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Features Grounding Indents |
Connector Style D-Sub | Primary Material Metal |
Connector Type Plug for Male Contacts | Shell Material, Finish Steel, Tin Plated |
Number of Positions 15 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Color Black |
Shell Size, Connector Layout 2 (DA, A) | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,25660 € | 412,83 € |
| Unit Price without VAT: | 8,25660 € |
|---|---|
| Unit Price with VAT: | 9,82535 € |

