
DSS1XSMAB01X | |
|---|---|
DigiKey Part Number | DSS1XSMAB01X-ND |
Manufacturer | |
Manufacturer Product Number | DSS1XSMAB01X |
Description | CONN D-SUB RCPT 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP20 | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | 20 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,55000 € | 12,55 € |
| 10 | 10,66400 € | 106,64 € |
| 30 | 9,86833 € | 296,05 € |
| 60 | 9,39733 € | 563,84 € |
| 120 | 8,94900 € | 1.073,88 € |
| 270 | 8,45170 € | 2.281,96 € |
| 510 | 8,08118 € | 4.121,40 € |
| 1.020 | 7,69606 € | 7.849,98 € |
| Unit Price without VAT: | 12,55000 € |
|---|---|
| Unit Price with VAT: | 14,93450 € |


