
DLS3XS5AK38X | |
|---|---|
DigiKey Part Number | 626-DLS3XS5AK38X-ND |
Manufacturer | |
Manufacturer Product Number | DLS3XS5AK38X |
Description | 25POS FR/A.318 OLD#302A11359X |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP20 |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Backset Spacing 0.315" (7.99mm) |
Number of Rows 2 | Features Board Lock |
Mounting Type | Voltage Rating 125V |
Shell Size, Connector Layout 3 (DB, B) | Color Black |
Contact Type Signal | Dielectric Material Polyamide (PA), Nylon |
Flange Feature Housing/Shell (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,25980 € | 125,98 € |
| Unit Price without VAT: | 1,25980 € |
|---|---|
| Unit Price with VAT: | 1,49916 € |

