
DLS2XS7AK59X | |
|---|---|
DigiKey Part Number | 626-DLS2XS7AK59X-ND |
Manufacturer | |
Manufacturer Product Number | DLS2XS7AK59X |
Description | 15 POS F R/A .590 4-40 RIVET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions | Current Rating (Amps) 7.5A |
Number of Rows 2 | Features Board Lock |
Mounting Type | Color Black |
Shell Size, Connector Layout 2 (DA, A) | Contact Form Stamped |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 2,41163 € | 844,07 € |
| Unit Price without VAT: | 2,41163 € |
|---|---|
| Unit Price with VAT: | 2,86984 € |

