Parametric Equivalent

9STD09SCM99B70X | |
|---|---|
DigiKey Part Number | 626-9STD09SCM99B70X-ND |
Manufacturer | |
Manufacturer Product Number | 9STD09SCM99B70X |
Description | 9P F S/C WATER RES. FRONT MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side (4-40) | Operating Temperature -25°C ~ 105°C |
Termination Solder Cup |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4STD09SCM99B70X | Amphenol CONEC | 0 | 626-4STD09SCM99B70X-ND | 21,63520 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 23,79480 € | 594,87 € |
| Unit Price without VAT: | 23,79480 € |
|---|---|
| Unit Price with VAT: | 28,31581 € |

