
9030M2MAT99X90X | |
|---|---|
DigiKey Part Number | 9030M2MAT99X90X-ND |
Manufacturer | |
Manufacturer Product Number | 9030M2MAT99X90X |
Description | 30+2 M TYPE M DIN |
Customer Reference | |
Detailed Description | Position Din Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | - | |
Number of Positions | - | |
Number of Positions Loaded | - | |
Pitch | - | |
Style | - | |
Mounting Type | - | |
Termination | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Material - Insulation | - | |
Base Product Number |

