
8STD37PCU99B30X | |
|---|---|
DigiKey Part Number | 626-8STD37PCU99B30X-ND |
Manufacturer | |
Manufacturer Product Number | 8STD37PCU99B30X |
Description | 37P M R/A .370 WATER RES. 4-40 I |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Voltage Rating 125V |
Mounting Type | Color Black |
Shell Size, Connector Layout 4 (DC, C) | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Housing/Shell (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 42,52600 € | 425,26 € |
| Unit Price without VAT: | 42,52600 € |
|---|---|
| Unit Price with VAT: | 50,60594 € |

