
8HDD15SCM99B30X | |
|---|---|
DigiKey Part Number | 626-8HDD15SCM99B30X-ND |
Manufacturer | |
Manufacturer Product Number | 8HDD15SCM99B30X |
Description | 15P F HD SC WATER RES 4-40 INS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 60V |
Number of Rows 3 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -25°C ~ 105°C |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 23,87320 € | 596,83 € |
| Unit Price without VAT: | 23,87320 € |
|---|---|
| Unit Price with VAT: | 28,40911 € |

