
6STF18PAT01S40X | |
|---|---|
DigiKey Part Number | 6STF18PAT01S40X-ND |
Manufacturer | |
Manufacturer Product Number | 6STF18PAT01S40X |
Description | CONN D-SUB PLUG MALE PINS 15POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position D-Sub Plug, Male Pins Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | - | |
Number of Rows | - | |
Mounting Type | - | |
Shell Size, Connector Layout | - | |
Contact Type | - | |
Flange Feature | - | |
Termination | - | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | - | |
Wire Gauge | - | |
Contact Material | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 45,39560 € | 1.134,89 € |
| Unit Price without VAT: | 45,39560 € |
|---|---|
| Unit Price with VAT: | 54,02076 € |

