
6STD50SAM99B20X | |
|---|---|
DigiKey Part Number | 626-6STD50SAM99B20X-ND |
Manufacturer | |
Manufacturer Product Number | 6STD50SAM99B20X |
Description | 50P F SC WATER RES M3 INSERT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Tin |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP20 |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Features Dust Cap |
Number of Rows 3 | Voltage Rating 125V |
Mounting Type | Color Black |
Shell Size, Connector Layout 5 (DD, D) | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Wire Gauge 20 AWG |
Flange Feature Board Side | Contact Material Copper Alloy |
Termination Solder Cup | Operating Temperature -25°C ~ 125°C |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 32,99600 € | 659,92 € |
| Unit Price without VAT: | 32,99600 € |
|---|---|
| Unit Price with VAT: | 39,26524 € |

