
6STD25PAM99B70X | |
|---|---|
DigiKey Part Number | 6STD25PAM99B70X-ND |
Manufacturer | |
Manufacturer Product Number | 6STD25PAM99B70X |
Description | CONN D-SUB PLUG 25POS PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Mfr | Contact Finish Thickness Flash |
Packaging Box | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Grounding Indents, Mounting Hardware |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Wire Gauge 20 AWG |
Flange Feature Mating Side (4-40) | Contact Material Copper Alloy |
Termination Solder Cup | Operating Temperature -25°C ~ 105°C |
Shell Material, Finish Copper Alloy, Tin Plated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 25,13000 € | 628,25 € |
| Unit Price without VAT: | 25,13000 € |
|---|---|
| Unit Price with VAT: | 29,90470 € |

