
6HDD44SAY99R20X | |
|---|---|
DigiKey Part Number | 6HDD44SAY99R20X-ND |
Manufacturer | |
Manufacturer Product Number | 6HDD44SAY99R20X |
Description | CONN D-SUB HD RCPT 44P R/A SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Finish Thickness Flash |
Mfr | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Backset Spacing 0.220" (5.60mm) |
Connector Type Receptacle, Female Sockets | Features Mounting Brackets |
Number of Positions | Voltage Rating 60V |
Number of Rows 3 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) High Density | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -25°C ~ 105°C |
Shell Material, Finish Copper Alloy, Tin Plated | Base Product Number |
Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 46,18900 € | 923,78 € |
| Unit Price without VAT: | 46,18900 € |
|---|---|
| Unit Price with VAT: | 54,96491 € |

