Parametric Equivalent
Parametric Equivalent

6HDD44SAM99B70X | |
|---|---|
DigiKey Part Number | 626-6HDD44SAM99B70X-ND |
Manufacturer | |
Manufacturer Product Number | 6HDD44SAM99B70X |
Description | 44P F HD SC WTR RES 4-40 FRONT M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Category | Shell Material, Finish Copper Alloy, Tin Plated |
Mfr | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP20 |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Features Dust Cap |
Number of Rows 3 | Voltage Rating 125V |
Mounting Type | Color Black |
Shell Size, Connector Layout 3 (DB, B) High Density | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Wire Gauge 22 AWG |
Flange Feature Housing/Shell (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -25°C ~ 105°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15-007603 | Amphenol CONEC | 0 | 626-15-007603-ND | 33,74500 € | Parametric Equivalent |
| 6HDD44PAR99E20X | Amphenol CONEC | 0 | 626-6HDD44PAR99E20X-ND | 29,83520 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 36,56000 € | 365,60 € |
| Unit Price without VAT: | 36,56000 € |
|---|---|
| Unit Price with VAT: | 43,50640 € |

