
6HDD15SAM99B70X | |
|---|---|
DigiKey Part Number | 6HDD15SAM99B70X-ND |
Manufacturer | |
Manufacturer Product Number | 6HDD15SAM99B70X |
Description | CONN D-SUB HD RCPT 15POS PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Mfr | Contact Finish Thickness Flash |
Packaging Box | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Features Mounting Hardware |
Number of Positions | Voltage Rating 60V |
Number of Rows 3 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) High Density | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Wire Gauge 20 AWG |
Flange Feature Mating Side (4-40) | Contact Material Copper Alloy |
Termination Solder Cup | Operating Temperature -25°C ~ 105°C |
Shell Material, Finish Copper Alloy, Tin Plated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 20,40520 € | 510,13 € |
| Unit Price without VAT: | 20,40520 € |
|---|---|
| Unit Price with VAT: | 24,28219 € |

