
6HDD15PCR99E20X | |
|---|---|
DigiKey Part Number | 626-6HDD15PCR99E20X-ND |
Manufacturer | |
Manufacturer Product Number | 6HDD15PCR99E20X |
Description | 15P M HD PC WATER RES. 4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Copper Alloy, Tin Plated |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style | Ingress Protection IP20 |
Connector Type Plug, Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions | Current Rating (Amps) 3A |
Number of Rows 2 | Features Dust Cap |
Mounting Type | Voltage Rating 125V |
Shell Size, Connector Layout 1 (DE, E) High Density | Color Black |
Contact Type Signal | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 23,28720 € | 582,18 € |
| Unit Price without VAT: | 23,28720 € |
|---|---|
| Unit Price with VAT: | 27,71177 € |

