
6HDD15PAM99B30X | |
|---|---|
DigiKey Part Number | 6HDD15PAM99B30X-ND |
Manufacturer | |
Manufacturer Product Number | 6HDD15PAM99B30X |
Description | CONN D-SUB HD PLUG 15POS PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Mfr | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 60V |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) High Density | Wire Gauge 22 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -25°C ~ 105°C |
Termination Solder Cup | Base Product Number |
Shell Material, Finish Brass, Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 19,41034 € | 562,90 € |
| Unit Price without VAT: | 19,41034 € |
|---|---|
| Unit Price with VAT: | 23,09830 € |

