
6017W2PCM41B30X | |
|---|---|
DigiKey Part Number | 6017W2PCM41B30X-ND |
Manufacturer | |
Manufacturer Product Number | 6017W2PCM41B30X |
Description | CONN D-SUB PLUG 17POS PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17 (15 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Category | Contact Type Signal and Power |
Mfr | Flange Feature Housing/Shell (4-40) |
Packaging Bulk | Termination Solder Cup |
Part Status Active | Shell Material, Finish Brass, Tin Plated |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions | Current Rating (Amps) 10A |
Number of Rows 2 | Features Grounding Indents |
Mounting Type | Base Product Number |
Shell Size, Connector Layout 3 (DB, B) - 17W2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 29,05640 € | 726,41 € |
| Unit Price without VAT: | 29,05640 € |
|---|---|
| Unit Price with VAT: | 34,57712 € |


