
600X54009X | |
|---|---|
DigiKey Part Number | 600X54009X-ND |
Manufacturer | |
Manufacturer Product Number | 600X54009X |
Description | 9P HOOD SIDE ENT BLCK 18MM SCR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 45° Unshielded |
Datasheet | Datasheet |
Category | Cable Exit 45° |
Manufacturer Amphenol CONEC | Shielding Unshielded |
Packaging Box | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 9 | Features IP20, Mating Screws 4-40 |
Compatible Shell Size E | Color Black |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,28100 € | 314,05 € |
| Unit Price without VAT: | 6,28100 € |
|---|---|
| Unit Price with VAT: | 7,47439 € |

