
600X51625X | |
|---|---|
DigiKey Part Number | 626-600X51625X-ND |
Manufacturer | |
Manufacturer Product Number | 600X51625X |
Description | REPLACEMENT FOR 600X51325X-M3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 45° Shielded |
Category | Cable Exit 45° |
Manufacturer Amphenol CONEC | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Metal |
Number of Positions 25 | Hardware Assembly Hardware |
Compatible Shell Size B | Features IP20, Mating Screws M3 |
Compatible D-Sub Size 25pos and HD44pos | Color Silver |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 33,70850 € | 674,17 € |
| Unit Price without VAT: | 33,70850 € |
|---|---|
| Unit Price with VAT: | 40,11312 € |

