Image for 600X51115X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600X51115X

DigiKey Part Number
600X51115X-ND
Manufacturer
Manufacturer Product Number
600X51115X
Description
15POS DIE CAST HOOD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Silver 45°, 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
45°, 180°
Shielding
Shielded
Primary Material
Metal
Material
Zinc Die Cast
Plating
Metal
Hardware
Assembly Hardware
Features
IP20, Mating Screws 4-40
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
3526,34200 €921,97 €
Unit Price without VAT:26,34200 €
Unit Price with VAT:31,34698 €