


58-22007 | |
|---|---|
DigiKey Part Number | 626-58-22007-ND |
Manufacturer | |
Manufacturer Product Number | 58-22007 |
Description | HYBRID B23 SOCKET CONNECTOR |
Customer Reference | |
Detailed Description | Cable Assembly Circular 09 pos Female, Right Angle to RJ45, 8p4c and Wire Leads 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Connector Type Circular 09 pos Female, Right Angle to RJ45, 8p4c and Wire Leads |
Manufacturer Amphenol CONEC | Length 3.28' (1.00m) |
Series | Cable Type Individual |
Packaging Bag | Color Multiple |
Part Status Active | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,67000 € | 130,67 € |
| 10 | 111,08300 € | 1.110,83 € |
| Unit Price without VAT: | 130,67000 € |
|---|---|
| Unit Price with VAT: | 155,49730 € |

