


58-22006 | |
|---|---|
DigiKey Part Number | 626-58-22006-ND |
Manufacturer | |
Manufacturer Product Number | 58-22006 |
Description | HYBRID B23 SOCKET CONNECTOR |
Customer Reference | |
Detailed Description | Cable Assembly Circular 09 pos Female, Right Angle to RJ45, 8p4c and Wire Leads 1.64' (500.0mm) |
Datasheet | Datasheet |
Category | Connector Type Circular 09 pos Female, Right Angle to RJ45, 8p4c and Wire Leads |
Manufacturer Amphenol CONEC | Length 1.64' (500.0mm) |
Series | Cable Type Individual |
Packaging Bag | Color Multiple |
Part Status Active | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,58000 € | 107,58 € |
| 10 | 91,45300 € | 914,53 € |
| Unit Price without VAT: | 107,58000 € |
|---|---|
| Unit Price with VAT: | 128,02020 € |

