


57-22010 | |
|---|---|
DigiKey Part Number | 626-57-22010-ND |
Manufacturer | |
Manufacturer Product Number | 57-22010 |
Description | HYBRID B17 SOCKET CONNECTOR |
Customer Reference | |
Detailed Description | Cable Assembly Circular 09 pos Female to RJ45, 8p4c and Wire Leads 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Connector Type Circular 09 pos Female to RJ45, 8p4c and Wire Leads |
Manufacturer Amphenol CONEC | Length 3.28' (1.00m) |
Series | Cable Type Individual |
Packaging Bag | Color Multiple |
Part Status Active | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,07000 € | 69,07 € |
| Unit Price without VAT: | 69,07000 € |
|---|---|
| Unit Price with VAT: | 82,19330 € |

