
57-07664 | |
|---|---|
DigiKey Part Number | 626-57-07664-ND |
Manufacturer | |
Manufacturer Product Number | 57-07664 |
Description | ENP-17-1-RKPBU4PEDST4-RKP-ST3PED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Category | 2nd Connector Number of Positions 8 |
Manufacturer Amphenol CONEC | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 32.8' (10.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 8 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 301,70200 € | 3.017,02 € |
| Unit Price without VAT: | 301,70200 € |
|---|---|
| Unit Price with VAT: | 359,02538 € |

