Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

57-03071 | |
|---|---|
DigiKey Part Number | 626-57-03071-ND |
Manufacturer | |
Manufacturer Product Number | 57-03071 |
Description | ENP-17-1-FSPBU4PEDST4-V5-45S-RS8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 09 pos Male to RJ45, 8p4c and Wire Leads 1.64' (500.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 09 pos Male to RJ45, 8p4c and Wire Leads | |
Length | 1.64' (500.0mm) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 86,98600 € | 869,86 € |
| Unit Price without VAT: | 86,98600 € |
|---|---|
| Unit Price with VAT: | 103,51334 € |

