Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

57-03037 | |
|---|---|
DigiKey Part Number | 626-57-03037-ND |
Manufacturer | |
Manufacturer Product Number | 57-03037 |
Description | ENP-17-1-FSPST4PEDBU4-V5-45S-RS8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 09 pos Female to RJ45, 8p4c and Wire Leads 6.56' (2.00m) |
Category | Connector Type Circular 09 pos Female to RJ45, 8p4c and Wire Leads |
Manufacturer Amphenol CONEC | Length 6.56' (2.00m) |
Series | Cable Type Round |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 57-02173 | Amphenol CONEC | 0 | 626-57-02173-ND | 101,72400 € | Parametric Equivalent |
| 57-02389 | Amphenol CONEC | 0 | 626-57-02389-ND | 114,05300 € | Parametric Equivalent |
| 57-02605 | Amphenol CONEC | 0 | 626-57-02605-ND | 103,44700 € | Parametric Equivalent |
| 57-02821 | Amphenol CONEC | 0 | 626-57-02821-ND | 112,87500 € | Parametric Equivalent |
| 57-03253 | Amphenol CONEC | 0 | 626-57-03253-ND | 112,01100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 104,05000 € | 1.040,50 € |
| Unit Price without VAT: | 104,05000 € |
|---|---|
| Unit Price with VAT: | 123,81950 € |

