Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

57-03036 | |
|---|---|
DigiKey Part Number | 626-57-03036-ND |
Manufacturer | |
Manufacturer Product Number | 57-03036 |
Description | ENP-17-1-FSPST4PEDBU4-V5-45S-RS8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 09 pos Female to RJ45, 8p4c and Wire Leads 3.28' (1.00m) |
Category | Connector Type Circular 09 pos Female to RJ45, 8p4c and Wire Leads |
Manufacturer Amphenol CONEC | Length 3.28' (1.00m) |
Series | Cable Type Round |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 57-02172 | Amphenol CONEC | 0 | 626-57-02172-ND | 89,84600 € | Parametric Equivalent |
| 57-02388 | Amphenol CONEC | 0 | 626-57-02388-ND | 92,56600 € | Parametric Equivalent |
| 57-02604 | Amphenol CONEC | 0 | 626-57-02604-ND | 98,79200 € | Parametric Equivalent |
| 57-02820 | Amphenol CONEC | 0 | 626-57-02820-ND | 91,57800 € | Parametric Equivalent |
| 57-03252 | Amphenol CONEC | 0 | 626-57-03252-ND | 90,81300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 92,18900 € | 921,89 € |
| Unit Price without VAT: | 92,18900 € |
|---|---|
| Unit Price with VAT: | 109,70491 € |

