Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

57-02811 | |
|---|---|
DigiKey Part Number | 626-57-02811-ND |
Manufacturer | |
Manufacturer Product Number | 57-02811 |
Description | ENP-17-1-FSPST3PEDBU4-V4-45S-RS8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p4c and Wire Leads 3.28' (1.00m) |
Category | Connector Type Circular 08 pos Female to RJ45, 8p4c and Wire Leads |
Manufacturer Amphenol CONEC | Length 3.28' (1.00m) |
Series | Cable Type Round |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 57-02163 | Amphenol CONEC | 0 | 626-57-02163-ND | 93,22900 € | Parametric Equivalent |
| 57-02379 | Amphenol CONEC | 0 | 626-57-02379-ND | 96,43600 € | Parametric Equivalent |
| 57-02595 | Amphenol CONEC | 0 | 626-57-02595-ND | 88,61200 € | Parametric Equivalent |
| 57-03027 | Amphenol CONEC | 0 | 626-57-03027-ND | 89,21200 € | Parametric Equivalent |
| 57-03243 | Amphenol CONEC | 0 | 626-57-03243-ND | 87,82200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 95,29700 € | 952,97 € |
| Unit Price without VAT: | 95,29700 € |
|---|---|
| Unit Price with VAT: | 113,40343 € |

