Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

57-02632 | |
|---|---|
DigiKey Part Number | 626-57-02632-ND |
Manufacturer | |
Manufacturer Product Number | 57-02632 |
Description | ENP-17-1-FSPBU3PEDST4-V3-45S-RS8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p4c and Wire Leads 6.56' (2.00m) |
Category | Connector Type Circular 08 pos Male to RJ45, 8p4c and Wire Leads |
Manufacturer Amphenol CONEC | Length 6.56' (2.00m) |
Series | Cable Type Round |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 57-02200 | Amphenol CONEC | 0 | 626-57-02200-ND | 107,16800 € | Parametric Equivalent |
| 57-02416 | Amphenol CONEC | 0 | 626-57-02416-ND | 101,33900 € | Parametric Equivalent |
| 57-02848 | Amphenol CONEC | 0 | 626-57-02848-ND | 100,36000 € | Parametric Equivalent |
| 57-03064 | Amphenol CONEC | 0 | 626-57-03064-ND | 109,91700 € | Parametric Equivalent |
| 57-03280 | Amphenol CONEC | 0 | 626-57-03280-ND | 93,84500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 100,36000 € | 1.003,60 € |
| Unit Price without VAT: | 100,36000 € |
|---|---|
| Unit Price with VAT: | 119,42840 € |

