Parametric Equivalent

57-00021 | |
|---|---|
DigiKey Part Number | 626-57-00021-ND |
Manufacturer | |
Manufacturer Product Number | 57-00021 |
Description | ENP-17-0-RKCPBU2PEDST4/150/034 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 (4 + 3 Power) Position Circular Connector Plug, Female Sockets Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 (4 + 3 Power) | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Copper Zinc | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 4A, 14A | |
Voltage Rating | 600VAC/DC | |
Cable Opening | 0.413" ~ 0.453" (10.50mm ~ 11.50mm) | |
Operating Temperature | -20°C ~ 80°C | |
Backshell Material, Plating | Copper Zinc, Nickel | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 70,00600 € | 700,06 € |
| Unit Price without VAT: | 70,00600 € |
|---|---|
| Unit Price with VAT: | 83,30714 € |

