Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

56-02030 | |
|---|---|
DigiKey Part Number | 626-56-02030-ND |
Manufacturer | |
Manufacturer Product Number | 56-02030 |
Description | ENP-12-1-FSH1PBU2DST4-45S-RS8.33 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 06 pos Male to RJ45, 8p4c and Wire Leads 1.64' (500.0mm) |
Category | Connector Type Circular 06 pos Male to RJ45, 8p4c and Wire Leads |
Manufacturer Amphenol CONEC | Length 1.64' (500.0mm) |
Series | Cable Type Round |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 56-02066 | Amphenol CONEC | 0 | 626-56-02066-ND | 69,70300 € | Parametric Equivalent |
| 56-02102 | Amphenol CONEC | 0 | 626-56-02102-ND | 71,94700 € | Parametric Equivalent |
| 56-02138 | Amphenol CONEC | 0 | 626-56-02138-ND | 68,53000 € | Parametric Equivalent |
| 56-02174 | Amphenol CONEC | 0 | 626-56-02174-ND | 75,31100 € | Parametric Equivalent |
| 56-02210 | Amphenol CONEC | 0 | 626-56-02210-ND | 75,31100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 73,29500 € | 732,95 € |
| Unit Price without VAT: | 73,29500 € |
|---|---|
| Unit Price with VAT: | 87,22105 € |

