
55-00529 | |
|---|---|
DigiKey Part Number | 626-55-00529-ND |
Manufacturer | |
Manufacturer Product Number | 55-00529 |
Description | DT04-8AP-A/K1/0.752M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Plug to Cable 6.56' (2.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 6.56' (2.00m) | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 46,65500 € | 466,55 € |
| Unit Price without VAT: | 46,65500 € |
|---|---|
| Unit Price with VAT: | 55,51945 € |










