
55-00501 | |
|---|---|
DigiKey Part Number | 626-55-00501-ND |
Manufacturer | |
Manufacturer Product Number | 55-00501 |
Description | DT066S-A/K1/0.752 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Cable 6.56' (2.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 6 | |
Number of Rows | 3 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 6.56' (2.00m) | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,70600 € | 347,06 € |
| Unit Price without VAT: | 34,70600 € |
|---|---|
| Unit Price with VAT: | 41,30014 € |

