
55-00446 | |
|---|---|
DigiKey Part Number | 626-55-00446-ND |
Manufacturer | |
Manufacturer Product Number | 55-00446 |
Description | DT04-2PG-B/K1/0.75/5M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Cable 16.4' (5.00m) |
Category | Number of Positions 2 |
Manufacturer Amphenol CONEC | Number of Rows 1 |
Series | Length 16.4' (5.00m) |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Cable | Cable Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,29300 € | 322,93 € |
| Unit Price without VAT: | 32,29300 € |
|---|---|
| Unit Price with VAT: | 38,42867 € |

