
55-00429 | |
|---|---|
DigiKey Part Number | 626-55-00429-ND |
Manufacturer | |
Manufacturer Product Number | 55-00429 |
Description | DT04-3P-A/K1/0.75/2M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Cable 6.56' (2.00m) |
Category | Number of Positions 3 |
Manufacturer Amphenol CONEC | Number of Rows 2 |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Cable | Cable Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,96400 € | 239,64 € |
| Unit Price without VAT: | 23,96400 € |
|---|---|
| Unit Price with VAT: | 28,51716 € |

