
55-00381 | |
|---|---|
DigiKey Part Number | 626-55-00381-ND |
Manufacturer | |
Manufacturer Product Number | 55-00381 |
Description | DT06-2SG-B/K1/O.75/10 METER LONG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Cable 32.8' (10.00m) |
Category | Number of Positions 2 |
Manufacturer Amphenol CONEC | Number of Rows 1 |
Series | Length 32.8' (10.00m) |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 44,46800 € | 222,34 € |
| Unit Price without VAT: | 44,46800 € |
|---|---|
| Unit Price with VAT: | 52,91692 € |

