
55-00376 | |
|---|---|
DigiKey Part Number | 626-55-00376-ND |
Manufacturer | |
Manufacturer Product Number | 55-00376 |
Description | DT06-2S-B/K1/0.75/2 2 METER LONG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Cable 6.56' (2.00m) |
Category | Number of Positions 2 |
Manufacturer Amphenol CONEC | Number of Rows 1 |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,88000 € | 248,80 € |
| Unit Price without VAT: | 24,88000 € |
|---|---|
| Unit Price with VAT: | 29,60720 € |

